Reference Only

1408991

Circular Metric Connectors SACC-M12FR-4CON-PG11 MPWR

Manufacturer:

Mfr Part:
1408991

TTI Part:
1408991

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
Current Rating8 A
Voltage Rating250 V
IP RatingIP67
PackagingEach
Body StyleAngled
Contact GenderSocket (Female)
Contact PlatingGold
GenderFemale
Housing MaterialZinc
Length39 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TypeRight Angle
Part # AliasesSACC-M12FR-4CON-PG11-M PWR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.87$25.87
Need more?

My Notes

Sign into see notes.