Reference Only

1408988

Circular Metric Connectors SACC-M12MRT-4CON PG11-M

Manufacturer:

Mfr Part:
1408988

TTI Part:
1408988

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleScrew
CodingT Coded
Current Rating12 A
Voltage Rating63 V
IP RatingIP67
PackagingEach
Contact GenderPlug (Male)
Contact PlatingNickel
GenderMale
Housing MaterialPolyamide (PA)
Mounting StyleCable
ProductConnectors
ShieldingUnshielded
SubcategoryCircular Connectors
TypePower Connector

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 38 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.39$27.39
Need more?

Associated Parts

1404644 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-M12FST 3PECON-PG11-M
1408989 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-M12FRT-4CON PG11-M

My Notes

Sign into see notes.