Reference Only

1408844

Sensor Cables / Actuator Cables SAC-4P-2,0-PUR/ M12FSSPE

Manufacturer:

Mfr Part:
1408844

TTI Part:
1408844

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count4 Position
Connector End BPigtail
GenderFemale
CodingS Coded
Cable Length2 m (6.562 ft)
Current Rating12 A
Voltage Rating690 V
Jacket ColorBlack
IP RatingIP67
PackagingEach
Description/FunctionSensor / Actuator cable
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-4P-_2,0-PUR/FSS_PE_SCO SAC4P20PURFSSPESCO

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.79$35.79
Need more?

My Notes

Sign into see notes.