Reference Only

1408573

Circular Metric Connectors SACC-SQ-M12FS 8CON-20-L180

Manufacturer:

Mfr Part:
1408573

TTI Part:
1408573

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts8 Contact
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating2 A
Voltage Rating30 V
IP RatingIP20
ProductConnectors
TypeStraight
PackagingEach
Contact GenderSocket (Female)
Contact PlatingGold
Description/FunctionFlush-Type Socket
GenderFemale
Housing MaterialZinc
Locking MechanismScrew Locking
Mounting StyleFlange
Mounting TypeFront Mount
Shell StyleReceptacle
ShieldingShielded
SubcategoryCircular Connectors
TradenameSPEEDCON
Part # AliasesSACC-SQ-M12FS-8CON-20-L180

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.34$253.40
Need more?
Sign in to add projects and notes