Reference Only

1408446

Sensor Cables / Actuator Cables SACC-E-M12MS-5CON M20/0 5

Manufacturer:

Mfr Part:
1408446

TTI Part:
1408446

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
GenderMale
CodingA Coded
Cable Length500 mm (19.685 in)
Current Rating4 A
Voltage Rating60 V
Wire Gauge - AWG22 AWG, 20 AWG
IP RatingIP67, IP69K
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Circular
Part # AliasesSACC-E-M12MS-5CON-M20/0,5 SACCEM12MS5CONM2005

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.04$27.04
Need more?

Associated Parts

1408454 Phoenix Contact
Mating Product

Phoenix Contact

Sensor Cables / Actuator Cables SACC-E-M12FS-5CON M20/0 5

My Notes

Sign into see notes.