Reference Only

1407728

Heavy Duty Power Connectors HC-B 06-I-PT-M

Manufacturer:

Mfr Part:
1407728

TTI Part:
1407728

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating16 A
Number of Positions6
Termination StylePush-In
Voltage Rating500 V
Housing / Hood SizeB6
Insert / Contact GenderMale
Housing MaterialPolyamide (PA)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHEAVYCON
For Use WithSolid and stranded wires with ferrule
Housing GenderMale
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-B_06-I-PT-M HCB06IPTM

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.53$14.53
Need more?

My Notes

Sign into see notes.