Reference Only

1407633

Heavy Duty Power Connectors HC-EVO-B10-BWSC- PLRBK

Manufacturer:

Mfr Part:
1407633

TTI Part:
1407633

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
SeriesEVO
ProductConnectors
BoardlocksSingle Locking
Housing / Hood SizeB10
Cable Entry AngleBottom
Housing MaterialPolyamide (PA)
IP RatingIP66
PackagingEach
TradenameHEAVYCON
For Use WithSize B10
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesHC-EVO-B10-BWSC-PLRBK HCEVOB10BWSCPLRBK

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.30$25.30
$25.05$125.25
Need more?
Sign in to add projects and notes