Reference Only

1407585

Circular Metric Connectors SACC-M 8MR-4CON-M-SW

Manufacturer:

Mfr Part:
1407585

TTI Part:
1407585

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM8
Termination StyleScrew
CodingA Coded
Current Rating4 A
Voltage Rating30 VAC/30 VDC
IP RatingIP67
ProductConnectors
TypeRight Angle
PackagingEach
Contact GenderPin (Male)
Contact PlatingGold
Housing MaterialPolybutylene Terephthalate (PBT)
Length46 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
Shell StylePlug
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-M_8MR-4CON-M-SW SACCM8MR4CONMSW

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.94$23.94
Need more?

Associated Parts

1506891 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors M8 SKT 4P SCREW TERM
1407584 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-M 8FR-4CON-M-SW
Sign in to add projects and notes