Reference Only
1407583
Circular Metric Connectors SACC-M 8MR-3CON-M-SW
Datasheet
1407583 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Coding | A Coded | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Current Rating | 4 A | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| IP Rating | IP67 | |
| Length | 46 mm | |
| Locking Mechanism | Screw Locking | |
| Mounting Style | Field Attachable-Installable | |
| Number of Contacts | 3 Contact | |
| Packaging | Each | |
| Product Type | Circular Metric Connectors | |
| Product | Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Termination Style | Screw | |
| Thread Size | M8 | |
| Tradename | PLUSCON Circular | |
| Type | Right Angle | |
| Voltage Rating | 48 VAC, 60 VDC | |
| Part # Aliases | SACC-M_8MR-3CON-M-SW SACCM8MR3CONMSW |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.89 | $21.89 |
Need more?
Associated Parts

Circular Metric Connectors M8 SKT 3P SCREW TERM SACC-M-8FS-3CON-M-SW

Circular Metric Connectors SACC-M 8FR-3CON-M-SW
Sign in to add projects and notes