Reference Only

1407333

Sensor Cables / Actuator Cables SAC-5P-10 0-28R/FS SCO RAIL

Manufacturer:

Mfr Part:
1407333

TTI Part:
1407333

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count5 Position
Connector End BPigtail
GenderFemale
CodingA Coded
Cable Length10 m (32.808 ft)
Current Rating4 A
Voltage Rating60 V
Jacket ColorBlack
IP RatingIP65
PackagingBulk
Description/FunctionSensor actuator cable
Jacket MaterialCross-linked Polyethylene (XPE)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-5P-10,0-28R/FS_SCO_RAIL SAC5P10028RFSSCORAIL

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$119.67$119.67
Need more?
Sign in to add projects and notes