Reference Only

1406396

Circular Metric Connectors SACC-CI-M12MST-4CON L180 THR

Manufacturer:

Mfr Part:
1406396

TTI Part:
1406396

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleThrough Hole
CodingT Coded
Current Rating12 A
Voltage Rating63 V
IP RatingIP67
PackagingBulk
Contact GenderSocket (Female)
Contact PlatingGold
Insert / Contact GenderPin
ProductInserts
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
Part # AliasesSACC-CI-M12MST-4CON-L180_THR SACCCIM12MST4CONL180THR

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

265In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.38$7.38
$7.29$29.16
$7.21$180.25
$7.13$427.80
Need more?

Associated Parts

1406411 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-CI-M12FST-4CON L180 THR

My Notes

Sign into see notes.