Reference Only

1406319

Sensor Cables / Actuator Cables SAC-3P-10.0-542/M8 FR BK

Manufacturer:

Mfr Part:
1406319

TTI Part:
1406319

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count3 Position
Connector End B Pin Count3 Position
GenderFemale
Cable Length10 m (32.808 ft)
Current Rating4 A
Voltage Rating60 V
Jacket ColorYellow
IP RatingIP65, IP67, IP68
SeriesSPEEDCON
PackagingEach
Description/FunctionSensor/Actuator Cable
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-3P-10,0-542/M8_FR_BK SAC3P100542M8FRBK

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.99$15.99
Need more?
Sign in to add projects and notes