Reference Only

1406317

Sensor Cables / Actuator Cables SAC-3P- 5.0-542/M8 FS BK

Manufacturer:

Mfr Part:
1406317

TTI Part:
1406317

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM8
Connector End A Pin Count3 Position
Connector End BNo Connector
Connector End B Pin Count3 Position
GenderFemale
Cable Length5 m (16.404 ft)
Current Rating4 A
Voltage Rating60 V
Jacket ColorYellow
IP RatingIP65, IP67, IP68
SeriesSPEEDCON
PackagingEach
Description/FunctionSensor/Actuator Cable
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-3P-_5,0-542/M8_FS_BK SAC3P50542M8FSBK

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.43$11.43
Need more?

My Notes

Sign into see notes.