Reference Only

1406094

Sensor Cables / Actuator Cables SAC-8P-MS/ 2.0-542 SCO BK

Manufacturer:

Mfr Part:
1406094

TTI Part:
1406094

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count8 Position
Connector End BNo Connector
GenderMale
CodingA Coded
Cable Length2 m (6.562 ft)
Current Rating2 A
Voltage Rating30 V
Jacket ColorYellow
IP RatingIP65, IP67, IP68
SeriesSPEEDCON
PackagingEach
Description/FunctionSensor/Actuator Cable
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-8P-MS/_2,0-542_SCO_BK SAC8PMS20542SCOBK

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.49$19.49
Need more?
Sign in to add projects and notes