Reference Only

1405238

Sensor Cables / Actuator Cables SACC-E-M12MS- 12CON-M16/0.5 VA

Manufacturer:

Mfr Part:
1405238

TTI Part:
1405238

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count12 Position
GenderMale
CodingA Coded
Cable Length500 mm (19.685 in)
Current Rating1.5 A
Voltage Rating30 V
Wire Gauge - AWG26 AWG
IP RatingIP65, IP67, IP69, IP69K
PackagingEach
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Circular
Part # AliasesSACC-E-M12MS-12CON-M16/0,5_VA SACCEM12MS12CONM1605VA

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$64.54$64.54
Need more?

Associated Parts

1404983 Phoenix Contact
Mating Product

Phoenix Contact

Circular Metric Connectors SACC-M16-NUT-VA

My Notes

Sign into see notes.