Reference Only

1404979

Circular Metric Connectors SACC-DSI-M12MS- 4CON-L180 VA

Manufacturer:

Mfr Part:
1404979

TTI Part:
1404979

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts4 Contact
Thread SizeM12
Termination StyleSolder
CodingA Coded
Current Rating4 A
Voltage Rating250 V
IP RatingIP65, IP67, IP69, IP69K
PackagingEach
Body StyleStraight
Contact GenderPin (Male)
Contact PlatingGold
Description/FunctionFlush-Type Plug
GenderPlug
Housing MaterialStainless Steel
Locking MechanismScrew Locking
Mounting StylePanel, Rear
Mounting TypeRear Mount
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesSACC-DSI-M12MS-4CON-L180_VA SACCDSIM12MS4CONL180VA

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$46.46$929.20
Need more?

My Notes

Sign into see notes.