Reference Only

1404418

Circular Metric Connectors SACC-M12FS 5CON-PG11-M PWR

Manufacturer:

Mfr Part:
1404418

TTI Part:
1404418

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircular Metric Connectors
Product TypeCircular Metric Connectors
Number of Contacts5 Contact
Thread SizeM12
Termination StyleScrew
CodingA Coded
Current Rating8 A
Voltage Rating125 V
IP RatingIP67
PackagingEach
Contact GenderSocket (Female)
Contact PlatingNickel
Insert / Contact GenderSocket
Length60.4 mm
Locking MechanismScrew Locking
Mounting StyleField Attachable-Installable
ProductConnectors
Shell StyleReceptacle
SubcategoryCircular Connectors
TradenamePLUSCON Circular
TypeStraight
Part # AliasesSACC-M12FS-5CON-PG11-M_PWR SACCM12FS5CONPG11MPWR

Export and Environmental Classification

AttributeDescription
Country of OriginHungary
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$32.44$32.44
Need more?

My Notes

Sign into see notes.