Reference Only

1404388

Modular Connectors / Ethernet Connectors VS-08-ST-H21P-RJ45

Manufacturer:

Mfr Part:
1404388

TTI Part:
1404388

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeIndustrial
GenderPlug (Male)
USOC CodesRJ45
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 6
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
IP RatingIP20
Current Rating1 A
Voltage Rating72 VDC
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 60 C
ColorRed
Tab DirectionUser Selectable
PackagingEach
Application1G/10G Base-T
Contact MaterialBronze
Contact PlatingGold
Flammability RatingUL 94 V-2
Insulation Resistance100 MOhms
Number of Ports1 Port
Number of Positions8
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenamePLUSCON Data
Part # AliasesVS-08-ST-H21P-RJ45 VS08STH21PRJ45

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$8.44$42.20
Need more?
Sign in to add projects and notes