Reference Only

1404187

Sensor Cables / Actuator Cables SAC-8P- 1,5-PUR/M 8FS

Manufacturer:

Mfr Part:
1404187

TTI Part:
1404187

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count8 Position
GenderFemale
Cable Length1.5 m (4.921 ft)
Current Rating1.5 A
Voltage Rating30 V
IP RatingIP65, IP67
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.50$23.50
Need more?

My Notes

Sign into see notes.