Reference Only

1404150

Sensor Cables / Actuator Cables SAC-8P-10,0-PUR/M 8FS SH

Manufacturer:

Mfr Part:
1404150

TTI Part:
1404150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End A Pin Count8 Position
GenderFemale
Cable Length10 m (32.808 ft)
Current Rating1.5 A
Voltage Rating30 V
Wire Gauge - AWG26 AWG
Jacket ColorMulticolor
IP RatingIP65
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-8P-10,0-PUR/M_8FS_SH SAC8P100PURM8FSSH

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$73.07$73.07
Need more?

My Notes

Sign into see notes.