Reference Only

1402551

Sensor Cables / Actuator Cables SAC-12P-MS/ 3,0-35T/ FS SH SCO

Manufacturer:

Mfr Part:
1402551

TTI Part:
1402551

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategorySensor Cables / Actuator Cables
Connector End AM12
Connector End A Pin Count12 Position
Connector End BM12
Connector End B Pin Count12 Position
GenderMale / Female
CodingA Coded
Cable Length3 m (9.843 ft)
Current Rating1.5 A
Voltage Rating30 V
IP RatingIP65, IP68, IP69K
PackagingEach
Jacket MaterialPolyurethane (PUR)
Product TypeSensor Cables / Actuator Cables
SubcategoryCable Assemblies
TradenamePLUSCON Field
Part # AliasesSAC-12P-MS/_3,0-35T/FS_SH_SCO SAC12PMS3035TFSSHSCO

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.39$135.39
Need more?

My Notes

Sign into see notes.