Reference Only
1401814
Sensor Cables / Actuator Cables SACC-DSI-MS-5P-M12/ 0,5 PVSQ0,5
Datasheet
1401814 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 500 mm (19.685 in) | |
| Coding | A Coded | |
| Connector End A Pin Count | 5 Position | |
| Connector End A | M12 | |
| Connector End B | No Connector | |
| Current Rating | 4 A | |
| Description/Function | Sensor/Actuator Flush-Type Plug | |
| Gender | Male | |
| IP Rating | IP65, IP67 | |
| Jacket Color | Multicolor | |
| Jacket Material | Thermoplastic Elastomer (TPE) | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | PLUSCON Circular | |
| Voltage Rating | 60 V | |
| Part # Aliases | SACC-DSI-MS-5P-M12/0,5_PVSQ0,5 SACCDSIMS5PM1205PVSQ05 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.71 | $18.71 |
Need more?
Sign in to add projects and notes