Reference Only
1401802:0001
Terminal Block Tools & Accessories BNB-ZB 5 2 LGS MKR STRIP 1-10
Datasheet
1401802:0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Color | White | |
| For Use With | Terminal Block, Width 5.2 mm | |
| Material | Polyamide (PA) | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Product | Marker Strips | |
| Subcategory | Terminal Blocks | |
| Type | Printed - Horizontal | |
| Part # Aliases | BNB-ZB_5_2_LGS:FORTL.ZAHLEN_1- BNBZB52LGSFORTLZAHLEN1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.70 | $7.40 |
Need more?
Sign in to add projects and notes