Reference Only
1401763
Mounting Hardware NS 15 AL PERF 2000MM PRICED/SLD PER METER
Datasheet
1401763 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Mounting Hardware | |
| Product | Mounts | |
| Type | DIN Rail | |
| Material | Aluminum | |
| Length | 2000 mm | |
| Packaging | Stick | |
| Unit Of Measure | Meter | |
| Color | Silver | |
| Product Type | Mounting Hardware | |
| Subcategory | Hardware | |
| Width | 15 mm | |
| Part # Aliases | NS_15_AL_PERF_2000MM NS15ALPERF2000MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 7616995190 |
| TARIC | 7604299090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 2 / Multiples: 2)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $13.69 | $27.38 |
Need more?
Sign in to add projects and notes