Reference Only

1399647

Headers & Wire Housings FR 1,27/ 50-SR

Manufacturer:

Mfr Part:
1399647

TTI Part:
1399647

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeaders & Wire Housings
ProductAccessories
TypeStrain Relief
Number of Positions50
Pitch1.27 mm (0.05 in)
SeriesFR
PackagingReel
Housing ColorBlack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.411$82.20
$0.402$241.20
$0.397$397.00
$0.383$995.80
$0.378$1,890.00
$0.373$2,834.80
$0.369$5,535.00
Need more?
Sign in to add projects and notes