Reference Only
1399646
Headers & Wire Housings FR 1,27/ 40-SR
Datasheet
1399646 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Strain Relief | |
| Number of Positions | 40 | |
| Pitch | 1.27 mm (0.05 in) | |
| Series | FR | |
| Packaging | Reel | |
| Housing Color | Black | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.424 | $84.80 | |
| $0.39 | $234.00 | |
| $0.385 | $385.00 | |
| $0.372 | $967.20 | |
| $0.367 | $1,835.00 | |
| $0.363 | $2,758.80 | |
| $0.358 | $5,370.00 |
Need more?
Sign in to add projects and notes