Reference Only
1399643
Headers & Wire Housings FR 1,27/ 26-SR
Datasheet
1399643 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Type | Strain Relief | |
| Number of Positions | 26 | |
| Pitch | 1.27 mm (0.05 in) | |
| Series | FR | |
| Packaging | Reel | |
| Housing Color | Black | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 200 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.391 | $78.20 | |
| $0.36 | $216.00 | |
| $0.344 | $894.40 | |
| $0.34 | $1,700.00 | |
| $0.335 | $2,546.00 | |
| $0.331 | $4,965.00 | |
| $0.327 | $8,175.00 |
Need more?
Sign in to add projects and notes