Reference Only

1399641

Headers & Wire Housings FR 1,27/ 16-SR

Manufacturer:

Mfr Part:
1399641

TTI Part:
1399641

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeaders & Wire Housings
ProductAccessories
TypeStrain Relief
Number of Positions16
Pitch1.27 mm (0.05 in)
SeriesFR
PackagingReel
Housing ColorBlack
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 200 / Multiples: 200)
Quantity Unit PriceExt. Price
$0.362$72.40
Need more?
Sign in to add projects and notes