Reference Only
1396415
UPS - Uninterruptible Power Supplies - Batteries UPS-BAT/LI/24DC/128WH
Datasheet
1396415 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | UPS - Uninterruptible Power Supplies - Batteries | |
| Capacity | 128 Wh | |
| Battery Chemistry | Lithium Iron Phosphate (LiFePO4) | |
| Length | 110 mm | |
| Width | 135 mm | |
| Height | 202 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | 0 C | |
| Output Current | 45 A | |
| Packaging | Bulk | |
| Rechargeable/Non-Rechargeable | Rechargeable | |
| Subcategory | Battery |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8507600090 |
| TARIC | 8507600090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $868.65 | $868.65 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.