Reference Only

1376522

Headers & Wire Housings D32PC 2,2/ 2-5,08-X

Manufacturer:

Mfr Part:
1376522

TTI Part:
1376522

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeaders & Wire Housings
ProductConnectors
Number of Positions2
Pitch5.08 mm (0.2 in)
Number of Rows1 Row
Mounting StyleFlange Mount
Termination StyleCrimp
Mounting AngleStraight
Contact GenderSocket (Female)
SeriesCONNEXIS
Wire Gauge28 AWG to 14 AWG
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Current Rating8 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing GenderFemale
Housing MaterialPolybutylene Terephthalate (PBT)
Insulation Resistance5 MOhms
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating320 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.422$42.20
Need more?
Sign in to add projects and notes