Reference Only

1363338

Modular Connectors / Ethernet Connectors SPE-T1-M12MRM-90

Manufacturer:

Mfr Part:
1363338

TTI Part:
1363338

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypePlug
GenderPlug (Male)
Number of Positions / Contacts per Port2P2C
ShieldingShielded
Mounting StylePCB Mount
Termination StyleSolder
IP RatingIP65, IP67
Current Rating4 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
ColorBlack
SeriesONEPAIR
PackagingBulk
Contact MaterialCopper
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Ports2 Port
Number of Positions2
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$3.99$319.20
Need more?
Sign in to add projects and notes