Reference Only

1350011

Heavy Duty Power Connectors HC-B24-I-PT-CI-M

Manufacturer:

Mfr Part:
1350011

TTI Part:
1350011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating16 A
Number of Positions24 Position
Voltage Rating500 V
Contact MaterialCopper Alloy
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact GenderMale
Flammability RatingUL 94 V-0
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$31.23$31.23
Need more?
Sign in to add projects and notes