Reference Only

1337144

Board to Board & Mezzanine Connectors FR 1,27/ 68-MV 3,25

Manufacturer:

Mfr Part:
1337144

TTI Part:
1337144

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions68
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating2.2 A
Maximum Data Rate28 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesFR
PackagingReel
Insulation Resistance5 GOhms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

280In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 280 / Multiples: 280)
Quantity Unit PriceExt. Price
$2.48$694.40
Need more?
Sign in to add projects and notes