Reference Only

1336411

DIN Rail Terminal Blocks PT 2,5-4PV

Manufacturer:

Mfr Part:
1336411

TTI Part:
1336411

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeMulti-Level Terminal Block
Number of Positions4 Position
Current Rating18 A
Voltage Rating500 V
Connection MethodPush-In
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Length142.4 mm
Width5.2 mm
Height142.4 mm
SeriesPT
PackagingEach
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 60 C
Number of Rows4 Row
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.92$596.00
Need more?
Sign in to add projects and notes