Reference Only

1334218

Fiber Optic Transceivers FOC-TRX-SFP+-10G-LR-ET

Manufacturer:

Mfr Part:
1334218

TTI Part:
1334218

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFiber Optic Transceivers
Data Rate10 Gb/s
Form Factor, or Case StyleSFP+
Transmission Distance10 km
Wavelength1310 nm
Connector TypeLC
Fiber TypeMultimode
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 70 C
ProductTransceivers
Mounting StylePanel Mount
PackagingEach
Product TypeFiber Optic Transmitters, Receivers, Transceivers
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8517620090
TARIC8517620000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$177.12$177.12
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.