Reference Only

1334090

Board to Board & Mezzanine Connectors FS 0,635/ 40-FV-R-10,0

Manufacturer:

Mfr Part:
1334090

TTI Part:
1334090

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions40
Pitch0.635 mm (0.025 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating500 mA
Voltage Rating125 V
Maximum Data Rate20 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesFS
PackagingReel
ApplicationHigh Spped Transmission
Insulation Resistance5 GOhms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 350 / Multiples: 350)
Quantity Unit PriceExt. Price
$1.59$556.50
Need more?
Sign in to add projects and notes