Reference Only

1331962

Board to Board & Mezzanine Connectors FS 0,635/ 20-FV-R- 4,0

Manufacturer:

Mfr Part:
1331962

TTI Part:
1331962

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions20
Pitch0.635 mm (0.025 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleVertical
Current Rating500 mA
Voltage Rating125 V
Maximum Data Rate20 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialCopper
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesFS
PackagingReel
ApplicationHigh Spped Transmission
Insulation Resistance5 GOhms
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 750 / Multiples: 750)
Quantity Unit PriceExt. Price
$1.12$840.00
Need more?
Available Regional Inventory
750 available now at ttieurope.com
Sign in to add projects and notes