Reference Only
1329908
Sensor Cables / Actuator Cables SACC-E-M12FSS-2PE-M16XL/0,5-US
Datasheet
1329908 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Coding | S Coded | |
| Cable Length | 500 mm (19.685 in) | |
| Current Rating | 16 A | |
| Voltage Rating | 600 V | |
| Wire Gauge - AWG | 14 AWG | |
| Jacket Color | Black, Green/Yellow, White | |
| IP Rating | IP65, IP67 | |
| Packaging | Each | |
| Jacket Material | Polyethylene, Cross Linked (XLPE/XPE) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.71 | $24.71 |
Need more?
Sign in to add projects and notes