Reference Only

1329495

DIN Rail Terminal Blocks XTV 6-PE

Manufacturer:

Mfr Part:
1329495

TTI Part:
1329495

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeGround Terminal Block
Number of Positions1 Position
Current Rating76 A
Voltage Rating1 kV
Connection MethodPush-In
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min16 AWG
Wire Gauge Max8 AWG
Length62.8 mm
Width8.2 mm
Height42.2 mm
SeriesXTV
PackagingBulk
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 60 C
Number of Rows1 Row
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.54$427.00
Need more?
Sign in to add projects and notes