Reference Only

1329494

DIN Rail Terminal Blocks XTV 6 BU

Manufacturer:

Mfr Part:
1329494

TTI Part:
1329494

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions1 Position
Current Rating41 A
Voltage Rating1 kV
Connection MethodPush-In
ColorBlue
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min16 AWG
Wire Gauge Max8 AWG
Length62.8 mm
Width8.2 mm
Height42.2 mm
SeriesXTV
PackagingBulk
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 60 C
Number of Levels2 Level
Number of Rows1 Row
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.51$175.50
Need more?
Sign in to add projects and notes