Reference Only
1324401
Circuit Breakers TCP 10/20A
Datasheet
1324401 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breakers | |
| Actuator | Push to Reset | |
| Current Rating | 20 A | |
| Height | 24.4 mm | |
| Illuminated | Non-Illuminated | |
| Length | 44.5 mm | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Push-In | |
| Number of Poles | 1 Pole | |
| Packaging | Bulk | |
| Product | Circuit Breakers | |
| Subcategory | Circuit Breakers | |
| Type | Thermal | |
| Voltage Rating AC | 250 VAC | |
| Voltage Rating DC | 72 VDC | |
| Width | 9.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536200040 |
| TARIC | 8536201090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.39 | $367.02 |
Need more?
Sign in to add projects and notes