Reference Only
1320659
Circular MIL Spec Tools, Hardware & Accessories PROT-M12 MS-M-CHAIN PPI
Datasheet
1320659 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular MIL Spec Tools, Hardware & Accessories | |
| Product | Sealing cap | |
| Type | M12 Screw Plug | |
| For Use With | Flush-Type Connectors | |
| Packaging | Each | |
| Plating | Copper | |
| Product Type | Circular MIL Spec Tools, Hardware & Accessories | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7419809098 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.54 | $16.54 |
Need more?
Sign in to add projects and notes