Reference Only

1305482

EV Charger Accessories CHARX T1HBI-DUST-COVER-SET

Manufacturer:

Mfr Part:
1305482

TTI Part:
1305482

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Charger Accessories
SeriesCHARX Connect
PackagingBulk
Product TypeEV Charger Accessories
SubcategoryE-Mobility
TradenameCHARX

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.01$23.01
$22.78$113.90
$22.56$225.60
$22.33$558.25
$22.11$1,105.50
$21.89$2,189.00
$21.68$5,420.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.