Reference Only
1302215
Terminal Block Tools & Accessories SEPARATING PLATE
Datasheet
1302215 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Plates | |
| Type | Separator Plate | |
| Color | Gray | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | TS | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE | |
| Part # Aliases | TS-K TSK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.535 | $26.75 | |
| $0.528 | $52.80 | |
| $0.522 | $130.50 | |
| $0.516 | $258.00 | |
| $0.51 | $510.00 |
Need more?
Sign in to add projects and notes