Reference Only

1295723

EV Charger Accessories EV-T1CCS-M4X20-BIT-CTS

Manufacturer:

Mfr Part:
1295723

TTI Part:
1295723

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Charger Accessories
For Use WithDC Contacts, Temperature Sensor
PackagingBulk
Product TypeEV Charger Accessories
SubcategoryE-Mobility

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$210.00$210.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.