Reference Only

1295694

EV Connectors CHARX VEHICLE CHARGING INLET

Manufacturer:

Mfr Part:
1295694

TTI Part:
1295694

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Connectors
TypeVehicle Charging Inlet
SeriesCHARX Connect
PackagingEach
Product TypeEV Connectors
SubcategoryE-Mobility
TradenameCHARX

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance Name2-ethylhexyl 10-ethyl-4,4-dioctyl-7-oxo-8-oxa-3,5-dithia-4-stannatetradecanoate (DOTE) (15571-58-1);

Documents

EDA / CAD Models

77In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$1,126.16$1,126.16
$1,115.00$5,575.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes