Reference Only
1290800
HMI Displays & Panel PCs WP 6070-WVPS
Datasheet
1290800 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | HMI Displays & Panel PCs | |
| Type | Operator Panel | |
| Touchscreen Type | Capacitive | |
| Processor Type | ARM Cortex A53 | |
| Display Type | WVGA TFT LCD | |
| Operating Supply Voltage | 24 V | |
| Interface Type | USB | |
| Display Resolution - Pixels | 800 x 480 | |
| Diagonal | 7 in | |
| Dimensions | 202 mm x 146 mm x 51 mm | |
| Packaging | Bulk | |
| Product Type | Panel PCs | |
| Subcategory | Computing |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8471410150 |
| TARIC | 8471410000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1,353.00 | $1,353.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes