Reference Only

1271966

EV Connectors CHARX T2HCI12-3AC32-2,0M2

Manufacturer:

Mfr Part:
1271966

TTI Part:
1271966

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryEV Connectors
TypeVehicle Charging Inlet
Current Rating2 A, 32 A
Voltage Rating30 VAC, 250 VAC
SeriesCHARX Connect
PackagingBulk
Product TypeEV Connectors
SubcategoryE-Mobility
TradenameCHARX

Export and Environmental Classification

AttributeDescription
Country of OriginPoland
ECCNEAR99
HTS8544429090
TARIC8544300089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDisodium 3,3'-[[1,1'-biphenyl]-4,4'-diylbis(azo)]bis(4-aminonaphthalene-1-sulphonate) (C.I. Direct R

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$360.00$360.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.