Reference Only
1271836
EV Connectors CHARX T1HCI12-1AC80-2,0M1
Datasheet
1271836 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | EV Connectors | |
| Type | Vehicle Charging Inlet | |
| Current Rating | 2 A, 32 A | |
| Voltage Rating | 30 VAC, 250 VAC | |
| Series | CHARX Connect | |
| Packaging | Bulk | |
| Product Type | EV Connectors | |
| Subcategory | E-Mobility | |
| Tradename | CHARX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (119-47-1);Bis(2-(2-methoxyethoxy)ethyl)ether (143-24-8 |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $341.18 | $341.18 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes