Reference Only
1249217
New Product
Circular Metric Connectors SACC-BP-F-M12/M16-6-THR PW PPI
Datasheet
1249217 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Termination Style | Solder | |
| IP Rating | IP67 | |
| Product | Housing Screw Connections | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Nickel | |
| Locking Mechanism | Push Pull | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.95 | $7.95 | |
| $7.86 | $78.60 | |
| $7.77 | $194.25 | |
| $7.61 | $380.50 | |
| $7.24 | $724.00 | |
| $6.79 | $1,697.50 | |
| $6.47 | $3,235.00 | |
| $6.16 | $6,160.00 |
Need more?
Sign in to add projects and notes